
This 220uF ceramic capacitor from Panasonic features a DC rated voltage of 16V and operates within a temperature range of -55°C to 105°C. It has a polarized design and measures 8.3mm in width, 9.5mm in length, and 6.2mm in height. The capacitor is suitable for use in various applications requiring general-purpose capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEEFK1C221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1C221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.