The EEEFK1C221XV is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 105°C and is designed for surface mount applications. The capacitor measures 6.6mm in width, 7.8mm in length, and 7.7mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.8 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |