This Panasonic EEEFK1H151GL is a 150uF aluminum electrolytic capacitor with a voltage rating of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.18 ohms at 20°C and 10kHz. The capacitor has a cylindrical construction and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours.
Panasonic EEEFK1H151GL technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 75@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.18@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFK1H151GL to view detailed technical specifications.
No datasheet is available for this part.