This aluminum electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is polarized and features a surface mount package type.
Panasonic EEEFK1H151GV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1H151GV to view detailed technical specifications.
No datasheet is available for this part.