This Panasonic EEEFK1K331AV is a polarized aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 80V. It operates within a temperature range of -55 to 105C and is designed for surface mount applications. The capacitor measures 17mm in width, 19mm in length, and 16.5mm in height.
Panasonic EEEFK1K331AV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17 |
| Length | 19 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1K331AV to view detailed technical specifications.
No datasheet is available for this part.