
This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 105C and a minimum operating temperature of -55C. It features a 35V DC rated voltage and a capacitance of 220uF. The capacitor is a 2-terminal device with dimensions of 8.3mm in width and 8.3mm in length, and a height of 10.2mm.
Panasonic EEEFK1V221P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1V221P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.