This 35V aluminum electrolytic capacitor has a capacitance of 330uF and is rated for operation between -55°C and 105°C. It has a width and length of 10.3mm and a height of 10.2mm. The capacitor is a ceramic type with a 2-terminal design.
Panasonic EEEFK1V331P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1V331P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.