Panasonic EEEFK1V390SR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 39 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1V390SR to view detailed technical specifications.
No datasheet is available for this part.