The EEEFKV121XSP is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 120uF and a DC rated voltage of 35V. The capacitor is designed for surface mount applications and has dimensions of 6.6mm in width and 7.7mm in height.
Panasonic EEEFKV121XSP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFKV121XSP to view detailed technical specifications.
No datasheet is available for this part.