The EEEFP1A102AL is a 1000uF aluminum electrolytic capacitor with a 10VDC rating and 20% capacitance tolerance. It features a low ESR of 0.06 and a ripple current of 1190. The capacitor has a lifetime of 2000 hours and operates between -55°C and 105°C. It is constructed with a cylindrical shape and is suitable for surface mount applications.
Panasonic EEEFP1A102AL technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1190mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFP1A102AL to view detailed technical specifications.
No datasheet is available for this part.