Panasonic EEEFP1H101AP technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10.2 |
| Product Diameter (mm) | 8 |
| Product Weight (g) | 0.88 |
| Number of Terminals | 2 |
| Case Code | F |
| Size (mm) | 8 X 10.2 |
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.18Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|RoHS Compliant |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFP1H101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.