
Cap Aluminum Lytic 1000uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1190mA 2000h 105°C T/R
Panasonic EEEFT1E102UV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFT1E102UV to view detailed technical specifications.
No datasheet is available for this part.