This 47uF aluminum electrolytic capacitor has a 50VDC rating with 20% capacitance tolerance and a 2000 hour lifetime. It features a low ESR of 0.68 and a ripple current of 195. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -55 to 105 degrees Celsius.
Panasonic EEEFT1H470AL technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.68Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 195mA |
| Leakage Current | 23.5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFT1H470AL to view detailed technical specifications.
No datasheet is available for this part.