Cap Aluminum Lytic 47uF 50V 20% (6.3 X 6.1mm) SMD 0.68 Ohm 195mA 2000h 105°C Automotive T/R
Panasonic EEEFT1H470AV technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFT1H470AV to view detailed technical specifications.
No datasheet is available for this part.