The EEEFT1V101AL is a 100uF aluminum electrolytic capacitor with a 35VDC voltage rating and 20% capacitance tolerance. It features a low ESR of 0.26 and a ripple current of 300. The capacitor has a leakage current of 35uA at 2 minutes and a lifetime of 2000 hours. It is constructed with a cylindrical shape and has a surface mount package. The operating temperature range is from -55°C to 105°C.
Panasonic EEEFT1V101AL technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.26Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 300mA |
| Leakage Current | 35@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEFT1V101AL to view detailed technical specifications.
No datasheet is available for this part.