
This 2-terminal ceramic capacitor from Panasonic features a capacitance of 330uF and a DC rated voltage of 35V. It has a polarized polarity and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 8.3mm in width and length, and 10.2mm in height.
Panasonic EEEFT1V331AP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFT1V331AP to view detailed technical specifications.
No datasheet is available for this part.