This 2-terminal capacitor features a 2.5mm pitch, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 16V. The capacitor measures 4.3mm in width, 5.5mm in length, and 5.4mm in height. It is a polarized aluminum electrolytic capacitor.
Panasonic EEEHA1C100AR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEHA1C100AR to view detailed technical specifications.
No datasheet is available for this part.