Panasonic EEEHC1HR10R technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 5.8 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Case Code | B |
| Size (mm) | 4 X 5.8 |
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEHC1HR10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.