
This 10uF polarized aluminum electrolytic capacitor is rated for 16V DC and has a maximum operating temperature of 105°C. It is designed for surface mount applications and features a height of 5.8mm and a length of 5.5mm. The capacitor is constructed with an aluminum electrolytic material and has a capacitance of 10uF.
Panasonic EEEHD1C100AR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEHD1C100AR to view detailed technical specifications.
No datasheet is available for this part.