This Panasonic EEEHD2A100V is a 10uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It has a ripple current of 55 and a leakage current of 10uA after 2 minutes. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate over a temperature range of -40 to 105°C.
Panasonic EEEHD2A100V technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 55mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEEHD2A100V to view detailed technical specifications.
No datasheet is available for this part.