Panasonic EEETC1C101P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 100000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEETC1C101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.