
This 2-pin polarized ceramic capacitor from Panasonic features a capacitance of 100uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor measures 8.3mm in width and 10.2mm in height. It is designed for use in a variety of applications where a reliable and efficient capacitor is required.
Panasonic EEETK1C101P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEETK1C101P to view detailed technical specifications.
No datasheet is available for this part.