This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 125 degrees Celsius. The capacitor is polarized and has a surface mount package type.
Panasonic EEETK1H331AV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13.5 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEETK1H331AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.