
150µF, 2.5VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 18mΩ ESR, 2.5A ripple current, and a 1000-hour life at 105°C. Surface mountable in a 7.3mm x 4.3mm x 1.8mm (2917/7343) package. Low leakage current of 37.5µA and dissipation factor of 0.06%. Tape and reel packaging for automated assembly.
Panasonic EEF-CD0E151ER technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 37.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 2.5A |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0E151ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
