
Polymer aluminum electrolytic capacitor with 82µF capacitance and 2.5V DC rating. Features low 18mΩ ESR and 2.5A ripple current capability. Operates from -40°C to 105°C with a 1000-hour life expectancy. Surface mount package dimensions are 7.3mm (L) x 4.3mm (W) x 1.8mm (H).
Panasonic EEF-CD0E820ER technical specifications.
| Capacitance | 82uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Leakage Current | 20.5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0E820ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.