Aluminum polymer capacitor, 56µF capacitance, 4VDC voltage rating, and 20% tolerance. Features 18mΩ ESR, 2.5A ripple current, and a maximum operating temperature of 105°C. Surface mount component with dimensions of 7.3mm (L) x 4.3mm (W) x 1.8mm (H). Packaged on tape and reel for automated assembly.
Panasonic EEF-CD0G560ER technical specifications.
| Capacitance | 56uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Leakage Current | 22.4uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0G560ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
