
Polymer aluminum electrolytic capacitor with 56µF capacitance and 4V voltage rating. Features 15mΩ ESR, 2.7A ripple current, and 105°C maximum operating temperature. Surface mountable in a 2917 package, measuring 7.3mm x 4.3mm x 1.8mm. Offers 1000 hours of life at rated conditions and is RoHS compliant.
Panasonic EEF-CD0G560XE technical specifications.
| Capacitance | 56uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 22.4uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | SP-Cap CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-CD0G560XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
