
Polymer aluminum electrolytic capacitor, 560µF capacitance, 2V voltage rating. Features 6mΩ ESR, 3.5A ripple current, and 112µA leakage current. Operates from -40°C to 105°C with a 1000-hour life rating. SMD/SMT termination in a 7343 metric / 2917 imperial case code, with dimensions of 7.3mm length, 4.3mm depth, and 1.9mm height. RoHS compliant.
Panasonic EEF-LX0D561R technical specifications.
| Capacitance | 560uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 1.9mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Leakage Current | 112uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 3.5A |
| Ripple Current (AC) | 3.5A |
| RoHS Compliant | Yes |
| Series | SP-CAP L |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-LX0D561R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
