
Surface mount aluminum polymer electrolytic capacitor with 560µF capacitance and 2V DC rated voltage. Features 20% tolerance, 4.5mΩ ESR, and 3.8A ripple current. Operating temperature range from -40°C to 105°C. Packaged in a 2917 (7343 metric) case with dimensions of 7.3mm length, 4.3mm width, and 1.9mm height. RoHS compliant and lead-free.
Panasonic EEF-LX0D561R4 technical specifications.
| Capacitance | 560uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.5mR |
| Height | 1.9mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Leakage Current | 112uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.8A |
| Ripple Current (AC) | 3.8A |
| RoHS Compliant | Yes |
| Series | SP-Cap LX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-LX0D561R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
