Polymer aluminum electrolytic capacitor with 330µF capacitance and 2.5V DC rated voltage. Features 5mΩ ESR and 4A ripple current capability. Surface mount component with 7.3 x 4.3 x 4.2mm dimensions, rated for 1000 hours at 105°C. Packaged on tape and reel for automated assembly.
Panasonic EEF-SE0E331ER technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.005R |
| Ripple Current | 4A |
| Series | SP-Cap SE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.004586oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SE0E331ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.