
Aluminum Polymer Capacitor, 180µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 5mΩ ESR and 4A ripple current capability. Operates from -40°C to 105°C with a 1000-hour life rating. Surface mount package dimensions are 7.3mm (L) x 4.3mm (W) x 4.2mm (H). Supplied on tape and reel.
Panasonic EEF-SE0J181R technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | SP-Cap SE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-SE0J181R to view detailed technical specifications.
No datasheet is available for this part.
