
Polymer aluminum electrolytic capacitor offering 560µF capacitance and 2V DC rated voltage with a 20% tolerance. Features a low 12mΩ ESR and 3.3A ripple current capability. Designed for surface mount applications in a 7343 metric (2917 imperial) case code, measuring 7.3mm x 4.3mm x 4.3mm. Operates across a wide temperature range from -40°C to 105°C with a 1000-hour life rating at maximum temperature. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic EEF-UE0D561R technical specifications.
| Capacitance | 560uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.012R |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0D561R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
