Aluminum polymer capacitor, 220µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 15mΩ and ripple current capability of 3A. This surface mount component operates from -40°C to 105°C with a lifespan of 1000 hours at rated conditions. Dimensions are 7.3mm (L) x 4.3mm (W) x 4.2mm (H), packaged in tape and reel.
Panasonic EEF-UE0J221R technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SP-Cap UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEF-UE0J221R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.