This 2.0V polarized aluminum electrolytic capacitor has a capacitance of 100uF and operates within a temperature range of -40 to 105 degrees Celsius. It features a surface mount package with dimensions of 4.3mm in width, 7.3mm in length, and 1.8mm in height. The capacitor is designed for use in a variety of applications, including those requiring high capacitance values.
Panasonic EEFCD0D101ER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCD0D101ER to view detailed technical specifications.
No datasheet is available for this part.