This 2.0V aluminum electrolytic capacitor features a capacitance of 100uF and a maximum operating temperature of 105C. It is a polarized component with a width of 4.3mm and a length of 7.3mm. The capacitor is designed for surface mount applications and has a height of 1.8mm. Operating temperatures range from -40C to 105C.
Panasonic EEFCD0D101XE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCD0D101XE to view detailed technical specifications.
No datasheet is available for this part.