This 2.0V polarized aluminum electrolytic capacitor has a capacitance of 180uF and is rated for a maximum operating temperature of 105 degrees Celsius. It is a surface mount component with a width of 4.3mm and a length of 7.3mm. The capacitor is designed for use in applications where a high level of reliability is required, with a minimum operating temperature of -40 degrees Celsius.
Panasonic EEFCD0D181ER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCD0D181ER to view detailed technical specifications.
No datasheet is available for this part.