The EEFCD0J330R is a 33uF aluminum electrolytic capacitor with a rated voltage of 6.3V. It has a polarized design and is packaged in a chip format that is compliant with ROHS regulations. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It measures 4.3mm in width, 7.3mm in length, and 1.8mm in height.
Panasonic EEFCD0J330R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCD0J330R to view detailed technical specifications.
No datasheet is available for this part.