Panasonic EEFCT0J101R technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.4 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.4 |
| Case Code | CT |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5100mA |
| Leakage Current | 63@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|High Voltage|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFCT0J101R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.