The EEFCX0D331R is a 2.2uF aluminum electrolytic capacitor with a rated voltage of 2V and an operating temperature range of -40°C to 105°C. It has a surface mount package type and a polarized polarity. The capacitor is 4.3mm wide, 7.3mm long, and 1.9mm high. It is designed for use in a variety of applications, including those requiring a high capacitance value and a compact form factor.
Panasonic EEFCX0D331R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCX0D331R to view detailed technical specifications.
No datasheet is available for this part.