This Panasonic EEFCX0G181XP is a 180uF polymer aluminum electrolytic capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features a high ripple current of 5600 and a low leakage current of 72uA at 2 minutes. With a lifetime of 2000 hours, this capacitor operates within a temperature range of -55 to 105 degrees Celsius and is suitable for surface mount applications.
Panasonic EEFCX0G181XP technical specifications.
| Capacitance | 180uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5600mA |
| Leakage Current | 72@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|High Voltage|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFCX0G181XP to view detailed technical specifications.
No datasheet is available for this part.