This Panasonic EEFCX0J101P capacitor features a capacitance of 100uF with a tolerance of 20% and a rated voltage of 6.3VDC. It has a high ripple current rating of 5100 and a low leakage current of 63uA at 2 minutes. The capacitor is constructed with a polymer material and has a low profile design. It operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Panasonic EEFCX0J101P technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5100mA |
| Leakage Current | 63@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|High Voltage|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFCX0J101P to view detailed technical specifications.
No datasheet is available for this part.