This Panasonic EEFCX0J151XP capacitor features a capacitance of 150uF with a voltage rating of 6.3VDC and a tolerance of 20%. It has a high ripple current of 5600 and a low leakage current of 94.5uA at 2 minutes. The capacitor is constructed with a polymer material and has a flat construction. It is designed for surface mount applications and has a low profile. The operating temperature range is from -55 to 105 degrees Celsius.
Panasonic EEFCX0J151XP technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5600mA |
| Leakage Current | 94.5@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|High Voltage|Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEFCX0J151XP to view detailed technical specifications.
No datasheet is available for this part.