
This 2.5V ceramic capacitor features a capacitance of 150uF and a DC rated voltage of 6.3V. It is a polarized component with a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 1.9mm. It is compliant with ROHS standards and is available in a chip package type.
Panasonic EEFCX0J151XR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFCX0J151XR to view detailed technical specifications.
No datasheet is available for this part.