The Panasonic EEFGX0D331R is a 2.2uF aluminum electrolytic capacitor with a DC rated voltage of 2V. It features a polarized design and is packaged in a chip format, compliant with ROHS regulations. This capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 1.9mm in height.
Panasonic EEFGX0D331R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFGX0D331R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.