
This Panasonic capacitor features a capacitance of 470uF, a DC rated voltage of 2V, and an operating temperature range of -55 to 105 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. The capacitor is polarized and has a 2-terminal design.
Panasonic EEFGX0D471R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFGX0D471R to view detailed technical specifications.
No datasheet is available for this part.