Panasonic EEFHD0D271R technical specifications.
| Number of Terminals | 2 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFHD0D271R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.