The Panasonic EEFHX0D471R is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 2V. It operates within a temperature range of -55 to 125C. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. It is designed for surface mount applications.
Panasonic EEFHX0D471R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFHX0D471R to view detailed technical specifications.
No datasheet is available for this part.