The EEFLX0D331R is a polarized aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 2V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for surface mount applications and has a width of 4.3mm, a length of 7.3mm, and a height of 1.9mm.
Panasonic EEFLX0D331R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFLX0D331R to view detailed technical specifications.
No datasheet is available for this part.