This 2.2uF aluminum electrolytic capacitor is rated for 2V and has a maximum operating temperature of 105 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 1.9mm in height. The capacitor is polarized and has a capacitance of 2.2uF. It is suitable for use in a variety of applications, including general electronics.
Panasonic EEFLX0D331R4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFLX0D331R4 to view detailed technical specifications.
No datasheet is available for this part.