The Panasonic EEF-S series aluminum electrolytic capacitor features a capacitance of 180uF and a DC rated voltage of 2V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is polarized and has a height of 1.9mm, a width of 4.3mm, and a length of 7.3mm. It is designed for surface mount applications and is part of the EEF-S series.
Panasonic EEFSX0D181R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | S |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Series | EEF-S |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFSX0D181R to view detailed technical specifications.
No datasheet is available for this part.